Part Details for DS1094LU-42M+ by Analog Devices Inc
Overview of DS1094LU-42M+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS1094LU-42M+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1094LU-42M
|
Mouser Electronics | Clock Generators & Support Products Multiphase Spread-Spectrum EconOscillato RoHS: Compliant | 114 |
|
$3.3900 / $6.1700 | Buy Now |
|
Analog Devices Inc | Multiphase Spread-Spectrum Eco Min Qty: 1 Package Multiple: 1 | 4984 |
|
$3.3744 / $6.1800 | Buy Now |
Part Details for DS1094LU-42M+
DS1094LU-42M+ CAD Models
DS1094LU-42M+ Part Data Attributes
|
DS1094LU-42M+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1094LU-42M+
Analog Devices Inc
Multiphase Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS1094LU-42M+
This table gives cross-reference parts and alternative options found for DS1094LU-42M+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1094LU-42M+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1094LU | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1094LU-42M+ vs DS1094LU |
DS1094LU-42M | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1094LU-42M+ vs DS1094LU-42M |
DS1094LU-42M+T | Analog Circuit, 1 Func, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1094LU-42M+ vs DS1094LU-42M+T |