Part Details for DS1232LPS-2+ by Maxim Integrated Products
Overview of DS1232LPS-2+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1232LPS-2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1232LPS-2+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
5350 In Stock |
|
$3.0896 / $6.1600 | Buy Now |
|
LCSC | 1 SOIC-8 Monitors Reset Circuits ROHS | 20 |
|
$4.3241 / $4.9987 | Buy Now |
|
Win Source Electronics | IC MICRO MONITOR LOW PWR 8-SOIC | 60000 |
|
$0.8860 / $1.3290 | Buy Now |
Part Details for DS1232LPS-2+
DS1232LPS-2+ CAD Models
DS1232LPS-2+ Part Data Attributes
|
DS1232LPS-2+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1232LPS-2+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS1232LPS-2+
This table gives cross-reference parts and alternative options found for DS1232LPS-2+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1232LPS-2+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1232ESA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | DS1232LPS-2+ vs MAX1232ESA+ |
MAX1232ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | DS1232LPS-2+ vs MAX1232ESA-T |
MAX1232ESA | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | DS1232LPS-2+ vs MAX1232ESA |
LTC1232IS8#PBF | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | DS1232LPS-2+ vs LTC1232IS8#PBF |
DS1232LPS-2 | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1232LPS-2+ vs DS1232LPS-2 |
LTC1232CS8#PBF | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | DS1232LPS-2+ vs LTC1232CS8#PBF |
DS1232GN | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, | Dallas Semiconductor | DS1232LPS-2+ vs DS1232GN |
LTC1232IS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | DS1232LPS-2+ vs LTC1232IS8#TRPBF |
LTC1232CS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | DS1232LPS-2+ vs LTC1232CS8 |
DS1232LPS-2+T&R | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DS1232LPS-2+ vs DS1232LPS-2+T&R |