Part Details for DS1244Y-70+ by Analog Devices Inc
Results Overview of DS1244Y-70+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1244Y-70+ Information
DS1244Y-70+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1244Y-70+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 256k NV SRAM with Phantom Cloc Package Multiple: 1 | 207 |
|
$26.4900 / $46.0100 | Buy Now |
US Tariff Estimator: DS1244Y-70+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1244Y-70+
DS1244Y-70+ Part Data Attributes
|
|
DS1244Y-70+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1244Y-70+
Analog Devices Inc
256k NV SRAM with Phantom Clock, N/A, 28 Pins, 0 to 70C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | N/A | |
| Package Description | DIP, DIP28,.6 | |
| Pin Count | 28 | |
| Manufacturer Package Code | N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-08-19 | |
| Samacsys Manufacturer | Analog Devices | |
| External Data Bus Width | 8 | |
| Information Access Method | PARALLEL, DIRECT ADDRESS | |
| Interrupt Capability | N | |
| JESD-30 Code | R-PDIP-P28 | |
| JESD-609 Code | e3 | |
| Length | 38.862 mm | |
| Number of Terminals | 28 | |
| Number of Timers | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 9.398 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | PIN/PEG | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Time-Min | 1/100 SECOND | |
| Volatile | YES | |
| Width | 15.24 mm | |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
DS1244Y-70+ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input signals. This ensures proper device operation and prevents latch-up.
-
To ensure reliable data retention, the device should be powered down in a controlled manner, with VCC being reduced to 0V before VEE. Additionally, the device should be stored in a cool, dry environment, away from radiation and electromagnetic interference.
-
The maximum allowed voltage on the input pins is VCC + 0.3V, but it's recommended to keep the input voltage within the specified operating range to ensure proper device operation and prevent damage.
-
The DS1244Y-70+ is not designed to operate in radiation-intensive environments. If your application requires radiation tolerance, you should consider using a radiation-hardened device or taking additional measures to mitigate the effects of radiation on the device.
-
Thermal considerations are critical when designing with the DS1244Y-70+. Ensure good thermal conductivity between the device and the PCB, and consider using thermal vias or heat sinks to dissipate heat. Operating the device within the specified temperature range and avoiding thermal gradients can also help prevent thermal-related issues.