Part Details for DS1302S+T&R by Maxim Integrated Products
Overview of DS1302S+T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1302S+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1302S+T&RCT-ND
|
DigiKey | IC RTC CLK/CALENDAR SER 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6200 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
73Y1196
|
Newark | Rtc W/ Ram, 248B, Hh:Mm:Ss, Wsoic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Clock Ic Case Style:Wsoic, No. Of Pins:8Pins, Ic Interface Type:Serialrohs Compliant: Yes |Maxim Integrated/analog Devices DS1302S+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4100 / $4.5700 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | REAL TIME CLOCK, VOLATILE, 0 TIMER(S), CMOS, PDSO8 | 56 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | REAL TIME CLOCK, VOLATILE, 0 TIMER(S), CMOS, PDSO8 | 16 |
|
$1.7533 / $2.8052 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-DS1302S+T&R
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2144 Container: Tape & Reel | 4344 |
|
$2.5075 / $2.6982 | RFQ |
DISTI #
2515449
|
Farnell | RTC W/ RAM, 248B, HH: MM: SS, WSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1644 |
|
$2.2220 / $4.4313 | Buy Now |
DISTI #
2515449RL
|
Farnell | RTC W/ RAM, 248B, HH: MM: SS, WSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1644 |
|
$2.2220 / $3.2572 | Buy Now |
|
Win Source Electronics | IC RTC CLK/CALENDAR SER 8-SOIC / Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin SOIC T/R | 25000 |
|
$1.0370 / $1.5550 | Buy Now |
Part Details for DS1302S+T&R
DS1302S+T&R CAD Models
DS1302S+T&R Part Data Attributes
|
DS1302S+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1302S+T&R
Maxim Integrated Products
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.31 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 5.285 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1302S+T&R
This table gives cross-reference parts and alternative options found for DS1302S+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1302S+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1302S+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1302S+T&R vs DS1302S+ |
DS1302SN+ | Trickle-Charge Timekeeping Chip, 8-SOIC_W-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1302S+T&R vs DS1302SN+ |
DS1302S | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, SOIC-8 | Maxim Integrated Products | DS1302S+T&R vs DS1302S |
DS1302SN+T&R | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1302S+T&R vs DS1302SN+T&R |
DS1302SN | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, SOIC-8 | Maxim Integrated Products | DS1302S+T&R vs DS1302SN |
DS1302S+ | Trickle-Charge Timekeeping Chip, 8-SOIC_W-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DS1302S+T&R vs DS1302S+ |