If you like Findchips… You will love Findchips PRO. Try it Now.
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
DS1302Z+T&R
Yes
Yes
Active
MAXIM INTEGRATED PRODUCTS INC
SOIC
SOP, SOP8,.25
8
EAR99
8542.39.00.01
Maxim Integrated Products
0.62
BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA
0.032 MHz
SERIAL, 3-WIRE
N
R-PDSO-G8
e3
4.9 mm
1
8
70 °C
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
260
3/5 V
Not Qualified
1.75 mm
Timer or RTC
5.5 V
2 V
3.3 V
YES
CMOS
COMMERCIAL
Matte Tin (Sn)
GULL WING
1.27 mm
DUAL
SECONDS
NOT SPECIFIED
YES
3.9 mm
TIMER, REAL TIME CLOCK
12,649
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1302ZN+ Microcontrollers and Processors | Real Time Clock, Volatile, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1302Z+T&R vs DS1302ZN+ |
DS1302Z/T&R Microcontrollers and Processors | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1302Z+T&R vs DS1302Z/T&R |
DS1302ZN Microcontrollers and Processors | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Dallas Semiconductor | DS1302Z+T&R vs DS1302ZN |
DS1302ZN+T&R Microcontrollers and Processors | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1302Z+T&R vs DS1302ZN+T&R |
DS1302Z Microcontrollers and Processors | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Dallas Semiconductor | DS1302Z+T&R vs DS1302Z |
DS1302Z+ Microcontrollers and Processors | Real Time Clock, Volatile, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1302Z+T&R vs DS1302Z+ |
DS1302ZN/T&R Microcontrollers and Processors | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1302Z+T&R vs DS1302ZN/T&R |
1,986 of 2,674,348 parts
0% change vs. last year91 of 39,407 parts
0% change vs. last year8 of 1,290 parts
0% change vs. last yearA: Cheap modules with the DS1302 and DS1307 have often problems with the crystal and the voltage. They often don't work very well. You are strongly advised to use a DS3231, which is very reliable and accurate and needs only a battery to run (the crystal is inside the DS3231). more
A: This is a VERY simple tutorial on how to use the DS1302 Real Time Clock with an Arduino, or Versilino, board. I will walk you through the wiring, code, and example. All of which can be found at www.Virtuabotix.com. This is my ifrst try at creating an instructable, so I welcome any feedback that anyone has, and I hope you enjoy it. more
A: The DS1302 trickle-charge timekeeping chip contains a real-time clock/calendar and 31 bytes of static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar provides seconds, minutes, hours, day, date, month, and year information. more
A: Real-Time clock module based on the DS1302 integrated circuit. more