Part Details for DS1307ZN+ by Maxim Integrated Products
Overview of DS1307ZN+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1307ZN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5064
|
Newark | 64 X 8, Serial, I ²C Real-Time Clock, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C,rohs Compliant: Yes |Maxim Integrated/analog Devices DS1307ZN+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$3.6600 / $5.8400 | Buy Now |
DISTI #
DS1307ZN+-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
4662 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
|
Quest Components | 1 TIMER(S), REAL TIME CLOCK, 8 Pin Plastic SOP | 1 |
|
$4.9200 | Buy Now |
DISTI #
SMC-DS1307ZN+
|
Sensible Micro Corporation | 64 X 8, Serial, I ²C Real-Time Clock, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C,rohs Compliant: Yes |Maxim Integrated/analog Devices DS1307ZN+ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1005 Container: Tubes | 7 |
|
$4.8551 / $5.2245 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$4.0000 / $6.1500 | Buy Now |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 8-SOIC | 261107 |
|
$0.4240 / $0.6360 | Buy Now |
Part Details for DS1307ZN+
DS1307ZN+ CAD Models
DS1307ZN+ Part Data Attributes
|
DS1307ZN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1307ZN+
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1307ZN+
This table gives cross-reference parts and alternative options found for DS1307ZN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1307ZN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1307Z+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1307ZN+ vs DS1307Z+T&R |
DS1307Z+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1307ZN+ vs DS1307Z+ |
DS1307ZN+T&R/C02 | Real Time Clock, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1307ZN+ vs DS1307ZN+T&R/C02 |
DS1307Z | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1307ZN+ vs DS1307Z |
DS1307ZN+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1307ZN+ vs DS1307ZN+T&R |