Part Details for DS1312S-2+ by Maxim Integrated Products
Overview of DS1312S-2+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1312S-2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1312S-2+-ND
|
DigiKey | IC CTRLR NV W/BATT MOD 8-SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2042 In Stock |
|
$9.9136 / $15.6500 | Buy Now |
DISTI #
73Y7963
|
Newark | Nonvolatile Sram Cntrl, Nsoic-8, Memory Controller Type:Nvram Controller With Battery Monitor, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1312S-2+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 384 |
|
$10.3000 / $14.4600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 22 |
|
$15.9204 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
2517213
|
Farnell | NONVOLATILE SRAM CNTRL, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 384 |
|
$10.0353 / $14.0369 | Buy Now |
Part Details for DS1312S-2+
DS1312S-2+ CAD Models
DS1312S-2+ Part Data Attributes
|
DS1312S-2+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1312S-2+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 200 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS1312S-2+
This table gives cross-reference parts and alternative options found for DS1312S-2+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1312S-2+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1422CS8#TR | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | DS1312S-2+ vs LTC1422CS8#TR |
LTC1422IS8#TRPBF | Hot Swap Controller | Analog Devices Inc | DS1312S-2+ vs LTC1422IS8#TRPBF |
LTC1422IS8#TRPBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | DS1312S-2+ vs LTC1422IS8#TRPBF |
LTC1422IS8#PBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | DS1312S-2+ vs LTC1422IS8#PBF |
DS1312S-2/T&R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1312S-2+ vs DS1312S-2/T&R |
LTC1422CS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | DS1312S-2+ vs LTC1422CS8 |
LTC1422CS8#PBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | DS1312S-2+ vs LTC1422CS8#PBF |
LTC1422CS8#TRPBF | Hot Swap Controller | Analog Devices Inc | DS1312S-2+ vs LTC1422CS8#TRPBF |
LTC1422CS8 | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | DS1312S-2+ vs LTC1422CS8 |
LTC1422IS8 | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | DS1312S-2+ vs LTC1422IS8 |