DS1339U-33+
Description: I<sup>2</sup>C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C

Overview of DS1339U-33+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for DS1339U-33+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1339U-33
Mouser Electronics Real Time Clock I C Serial Real-Time Clock RoHS: Compliant 2910
  • 1 $6.1000
  • 10 $4.3800
  • 100 $3.7000
  • 250 $3.3700
  • 500 $3.2400
$3.2400 / $6.1000 Buy Now
Analog Devices Inc I²C Serial Real-Time Clock Package Multiple: 1 1708
  • 1 $7.3000
  • 10 $4.9790
  • 100 $3.7038
  • 250 $3.3770
  • 500 $3.1780
  • 1,000 $3.0127
  • 2,500 $2.8500
$2.8500 / $7.3000 Buy Now
DISTI # DS1339U-33+
TME IC: RTC circuit, I2C, SOP8, 2.97÷5.5V Min Qty: 1 126
  • 1 $3.5900
  • 3 $3.1700
  • 10 $2.8500
  • 50 $2.6600
$2.6600 / $3.5900 Buy Now
Ameya Holding Limited DS1339 Series 3.3 V I2C / Serial Surface Mount Real Time Clock - uSOP-8 100
RFQ

CAD Models for DS1339U-33+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1339U-33+ by Analog Devices Inc

DS1339U-33+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-MINI_SO-N/A
Package Description
ROHS COMPLIANT, MICRO, SOP-8
Pin Count
8
Manufacturer Package Code
8-MINI_SO-N/A
Reach Compliance Code
compliant
Date Of Intro
2002-07-26
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032768 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
0.45 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
Width
3 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1339U-33+
    Analog Devices Inc
    I<sup>2</sup>C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
    VS

Alternate Parts for DS1339U-33+

This table gives cross-reference parts and alternative options found for DS1339U-33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1339U-33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1339U-33+T&R I2C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1339U-33+ vs DS1339U-33+T&R
DS1339U-33/T&R Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1339U-33+ vs DS1339U-33/T&R
DS1339U-33+T&R Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 Maxim Integrated Products DS1339U-33+ vs DS1339U-33+T&R
DS1339U-33+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 Maxim Integrated Products DS1339U-33+ vs DS1339U-33+
Part Number Description Manufacturer Compare
DS1339C-33T&R Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS1339U-33+ vs DS1339C-33T&R
1339-31DVGI8 Real-Time Clock With Serial I2C Interface, TSSOP0/Reel Renesas Electronics Corporation DS1339U-33+ vs 1339-31DVGI8
DS1339U-33+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 Maxim Integrated Products DS1339U-33+ vs DS1339U-33+
DS1339U-33+T&R I2C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1339U-33+ vs DS1339U-33+T&R
DS3231S#-W Timer or RTC, Non-Volatile, CMOS, PDSO16, Maxim Integrated Products DS1339U-33+ vs DS3231S#-W
ISL12029IV30AZ-T Real Time Clock/Calendar with I2C Bus™ and EEPROM; SOIC14, TSSOP14; Temp Range: -40° to 85°C Intersil Corporation DS1339U-33+ vs ISL12029IV30AZ-T
DS3231S# Extremely Accurate I2C-Integrated RTC/TCXO/Crystal, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1339U-33+ vs DS3231S#
DS1339C-3# I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DS1339U-33+ vs DS1339C-3#
DS3231SN Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1339U-33+ vs DS3231SN
DS3231S/T&R Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1339U-33+ vs DS3231S/T&R

Related Parts for DS1339U-33+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1339U-33+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1339U-33+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1339U-33+ would you like to use for your alert(s)?
  • Please alert me when DS1339U-33+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1339U-33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1339U-33+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1339U-33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1339U-33+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1339U-33+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: