If you like Findchips… You will love Findchips PRO. Try it Now.
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
DS1374C-33#
Yes
Yes
Active
MAXIM INTEGRATED PRODUCTS INC
SOIC
SOP,
16
EAR99
8473.30.11.80
Maxim Integrated Products
0.73
NO
POWER SUPPLY MANAGEMENT CIRCUIT
R-PDSO-G16
e3
10.3 mm
1
1
1
16
85 °C
-40 °C
PLASTIC/EPOXY
SOP
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
2.65 mm
5.5 V
2.97 V
3.3 V
YES
CMOS
INDUSTRIAL
MATTE TIN
GULL WING
1.27 mm
DUAL
30
7.5 mm
601
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1374C-33/T&R Power Circuits | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1374C-33# vs DS1374C-33/T&R |
DS1374C-33+T&R Power Circuits | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1374C-33# vs DS1374C-33+T&R |
DS1374C-33+ Power Circuits | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS1374C-33# vs DS1374C-33+ |
DS1374C-33 Power Circuits | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1374C-33# vs DS1374C-33 |
1,210,292 of 2,640,025 parts
+0.29% change vs. last year61,015 of 89,073 parts
+0.4% change vs. last year12,268 of 17,310 parts
+0.4% change vs. last year