Part Details for DS14185WM by National Semiconductor Corporation
Overview of DS14185WM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for DS14185WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS14185WM-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20SOIC Min Qty: 360 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
360 In Stock |
|
$1.0800 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, SOP | 198 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, SOP | 155 |
|
$1.3924 / $2.7848 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, SOP | 32 |
|
$1.8558 / $2.9692 | Buy Now |
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 288 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for DS14185WM
DS14185WM CAD Models
DS14185WM Part Data Attributes
|
DS14185WM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14185WM
National Semiconductor Corporation
IC TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 160 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 350 ns | |
Width | 7.5 mm |
Alternate Parts for DS14185WM
This table gives cross-reference parts and alternative options found for DS14185WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14185WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LP185ADWR | Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM vs SN75LP185ADWR |
DS14185WMX | IC TRIPLE LINE TRANSCEIVER, PDSO20, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS14185WM vs DS14185WMX |
SN75LP185ADW | Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM vs SN75LP185ADW |
SN75LP1185DWR | Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM vs SN75LP1185DWR |
DS14185WMX/NOPB | IC TRIPLE LINE TRANSCEIVER, PDSO20, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS14185WM vs DS14185WMX/NOPB |
DS14185WM/NOPB | IC TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS14185WM vs DS14185WM/NOPB |
SN75LP1185DW | Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM vs SN75LP1185DW |
SN75LP1185DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14185WM vs SN75LP1185DWRE4 |
SN75LP1185DWG4 | Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14185WM vs SN75LP1185DWG4 |
SN75LP1185DWR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DS14185WM vs SN75LP1185DWR |