Part Details for DS1486P-120+ by Maxim Integrated Products
Overview of DS1486P-120+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1486P-120+
DS1486P-120+ CAD Models
DS1486P-120+ Part Data Attributes
|
DS1486P-120+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1486P-120+
Maxim Integrated Products
Real Time Clock, Non-Volatile, CMOS, LEAD FREE, POWERCAP MODULE-34
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | , MODULE,34LEAD,1.0 | |
Pin Count | 34 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1486P-120+
This table gives cross-reference parts and alternative options found for DS1486P-120+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1486P-120+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1556W-120+ | 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1486P-120+ vs DS1556W-120+ |
DS1556W-120IND+ | 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | DS1486P-120+ vs DS1556W-120IND+ |
DS1556W-120IND+ | Real Time Clock, Non-Volatile, CMOS, PDMA32, ROHS COMPLIANT, EDIP MODULE-32 | Maxim Integrated Products | DS1486P-120+ vs DS1556W-120IND+ |