Part Details for DS1489MX by Rochester Electronics LLC
Overview of DS1489MX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1489MX
DS1489MX CAD Models
DS1489MX Part Data Attributes
|
DS1489MX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS1489MX
Rochester Electronics LLC
QUAD LINE RECEIVER, PDSO14, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for DS1489MX
This table gives cross-reference parts and alternative options found for DS1489MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1489MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489AMG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | DS1489MX vs MC1489AMG |
DS1489MX | QUAD LINE RECEIVER, PDSO14, SOP-14 | Texas Instruments | DS1489MX vs DS1489MX |
MC1489AMG | Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | DS1489MX vs MC1489AMG |
MC14C89ABDR2 | LINE RECEIVER, PDSO14, PLASTIC, SO-14 | onsemi | DS1489MX vs MC14C89ABDR2 |
DS1489AM | QUAD LINE RECEIVER, PDSO14 | Rochester Electronics LLC | DS1489MX vs DS1489AM |
MC1489AMEL | Quad Line Receiver (EIA-232D), SOEIAJ-14, 2000-REEL | onsemi | DS1489MX vs MC1489AMEL |
DS1489M | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | DS1489MX vs DS1489M |
MC1489AMELG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | DS1489MX vs MC1489AMELG |
MC1489ADR2G | QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | DS1489MX vs MC1489ADR2G |
MC1489ANSR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | DS1489MX vs MC1489ANSR |