Part Details for DS14C89AMX by National Semiconductor Corporation
Overview of DS14C89AMX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS14C89AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 130 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 1506 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 4440 |
|
$0.3080 / $0.8400 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 104 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 1458 |
|
$0.3640 / $1.4000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 1204 |
|
$0.5600 / $1.4000 | Buy Now |
|
ComSIT USA | QUAD CMOS RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14 RoHS: Not Compliant | Europe - 2365 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4040 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for DS14C89AMX
DS14C89AMX CAD Models
DS14C89AMX Part Data Attributes
|
DS14C89AMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C89AMX
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS14C89AMX
This table gives cross-reference parts and alternative options found for DS14C89AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C89AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1489ECSD+T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | DS14C89AMX vs MAX1489ECSD+T |
MAX1489ECSD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | DS14C89AMX vs MAX1489ECSD+ |
MAX1489EESD+T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | DS14C89AMX vs MAX1489EESD+T |
MAX1489EESD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | DS14C89AMX vs MAX1489EESD+ |
MAX1489EESD+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | DS14C89AMX vs MAX1489EESD+ |
MAX1489EESD-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | DS14C89AMX vs MAX1489EESD-T |
DS14C89AMX/NOPB | IC QUAD LINE RECEIVER, PDSO14, LEAD FREE, PLASTIC, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS14C89AMX vs DS14C89AMX/NOPB |
MAX1489ECSD+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | DS14C89AMX vs MAX1489ECSD+ |
MAX1489ECSD | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | DS14C89AMX vs MAX1489ECSD |
DS14C89AM/NOPB | IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS14C89AMX vs DS14C89AM/NOPB |