Datasheets
DS1556W-120 by:

Overview of: DS1556W-120 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: DS1556W-120

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
53 Tube
  • 11 $27.5500

Part Details for: DS1556W-120

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

DS1556W-120 Rochester Electronics LLC

Buy Now Datasheet

Compare Parts:

DS1556W-120 Rochester Electronics LLC REAL TIME CLOCK, PDMA32, EDIP MODULE-32

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Part Package Code MODULE
Package Description DIP,
Pin Count 32
Reach Compliance Code unknown
Clock Frequency-Max 0.032 MHz
External Data Bus Width 8
Information Access Method PARALLEL, DIRECT ADDRESS
JESD-30 Code R-PDMA-P32
JESD-609 Code e0
Length 43.053 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 32
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 10.922 mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Related Parts

Update Alert Settings for: DS1556W-120 by Rochester Electronics LLC

  • Please alert me when DS1556W-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1556W-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1556W-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1556W-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1556W-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1556W-120 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.