Datasheets
DS1556W-120IND+ by:

REAL TIME CLOCK, PDMA32, ROHS COMPLIANT, EDIP MODULE-32

Part Details for DS1556W-120IND+ by Rochester Electronics LLC

Overview of DS1556W-120IND+ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS1556W-120IND+

DS1556W-120IND+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1556W-120IND+ Part Data Attributes

DS1556W-120IND+ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
DS1556W-120IND+ Rochester Electronics LLC REAL TIME CLOCK, PDMA32, ROHS COMPLIANT, EDIP MODULE-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code MODULE
Package Description DIP,
Pin Count 32
Reach Compliance Code unknown
Clock Frequency-Max 0.032 MHz
External Data Bus Width 8
Information Access Method PARALLEL, DIRECT ADDRESS
JESD-30 Code R-PDMA-P32
JESD-609 Code e3
Length 43.053 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 10.922 mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

DS1556W-120IND+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1556W-120IND+ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1556W-120IND+ by Rochester Electronics LLC

  • Please alert me when DS1556W-120IND+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1556W-120IND+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1556W-120IND+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1556W-120IND+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1556W-120IND+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1556W-120IND+ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: