Datasheets
DS1556W-120IND+ by:

Real Time Clock, Non-Volatile, CMOS, PDMA32, ROHS COMPLIANT, EDIP MODULE-32

Part Details for DS1556W-120IND+ by Maxim Integrated Products

Overview of DS1556W-120IND+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1556W-120IND+

Part # Distributor Description Stock Price Buy
DISTI # 73Y1297
Newark Rtc W/ Nvsram, 1Mb, Hh:Mm:Ss, Edip-32, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Edip, No. Of Pins:32Pins, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1556W-120IND+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # DS1556W-120IND+-ND
DigiKey IC RTC CLK/CALENDAR PAR 32EDIP Min Qty: 1 Lead time: 25 Weeks Container: Tube 88
In Stock
  • 1 $48.0200
  • 11 $44.7991
  • 33 $42.9209
  • 110 $38.8971
  • 253 $37.5558
$37.5558 / $48.0200 Buy Now

Part Details for DS1556W-120IND+

DS1556W-120IND+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1556W-120IND+ Part Data Attributes

DS1556W-120IND+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1556W-120IND+ Maxim Integrated Products Real Time Clock, Non-Volatile, CMOS, PDMA32, ROHS COMPLIANT, EDIP MODULE-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code MODULE
Package Description ROHS COMPLIANT, EDIP MODULE-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8473.30.11.80
Clock Frequency-Max 0.032 MHz
External Data Bus Width 8
Information Access Method PARALLEL, DIRECT ADDRESS
Interrupt Capability Y
JESD-30 Code R-PDMA-P32
JESD-609 Code e3
Length 43.053 mm
Number of Terminals 32
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 10.922 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time-Min SECONDS
Volatile NO
Width 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for DS1556W-120IND+

This table gives cross-reference parts and alternative options found for DS1556W-120IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1556W-120IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1556W-120IND+ 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, -40 to 85C Analog Devices Inc DS1556W-120IND+ vs DS1556W-120IND+
DS1556W-120 Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32 Maxim Integrated Products DS1556W-120IND+ vs DS1556W-120
DS1556W-120+ Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32 Maxim Integrated Products DS1556W-120IND+ vs DS1556W-120+
Part Number Description Manufacturer Compare
DS1486P-120+ Real Time Clock, Non-Volatile, CMOS, LEAD FREE, POWERCAP MODULE-34 Maxim Integrated Products DS1556W-120IND+ vs DS1486P-120+
DS1556W-120 Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32 Maxim Integrated Products DS1556W-120IND+ vs DS1556W-120
DS1486P-120 Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1556W-120IND+ vs DS1486P-120
DS1556W-120+ Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32 Maxim Integrated Products DS1556W-120IND+ vs DS1556W-120+
DS1556W-120IND+ 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, -40 to 85C Analog Devices Inc DS1556W-120IND+ vs DS1556W-120IND+

DS1556W-120IND+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1556W-120IND+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1556W-120IND+ by Maxim Integrated Products

  • Please alert me when DS1556W-120IND+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1556W-120IND+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1556W-120IND+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1556W-120IND+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1556W-120IND+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1556W-120IND+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: