-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS15BR400TVSX/NOPB-296-ND
|
DigiKey | DS15BR400 4-CHANNEL LVDS BUFFER/ Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
872 In Stock |
|
$4.7000 | Buy Now |
DISTI #
DS15BR400TVSX/NOPB-ND
|
DigiKey | IC REDRIVER LVDS 4CH 48TQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2751 / $4.4396 | Buy Now |
DISTI #
926-DS15BR400TVSXNPB
|
Mouser Electronics | LVDS Interface IC 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85 RoHS: Compliant | 0 |
|
$4.4300 / $7.8300 | Order Now |
|
Rochester Electronics | DS15BR400 4-Channel LVDS Buffer/Repeater with Pre-Emphasis RoHS: Compliant Status: Active Min Qty: 1 | 872 |
|
$4.0400 / $4.7500 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER LVDS 4CH 48TQFP | 15664 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS15BR400TVSX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS15BR400TVSX/NOPB
Texas Instruments
4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 215 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS15BR400TVSX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS15BR400TVSX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS15BR400TVSX | IC LINE TRANSCEIVER, PQFP48, TQFP-48, Line Driver or Receiver | National Semiconductor Corporation | DS15BR400TVSX/NOPB vs DS15BR400TVSX |
DS15BR400TVSX | LINE TRANSCEIVER, PQFP48, TQFP-48 | Texas Instruments | DS15BR400TVSX/NOPB vs DS15BR400TVSX |
DS15BR400TVS | 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85 | Texas Instruments | DS15BR400TVSX/NOPB vs DS15BR400TVS |