DS1603W/883
Description: IC LINE RECEIVER, CDFP14, Line Driver or Receiver

Overview of DS1603W/883 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DS1603W/883 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1603W/883 by National Semiconductor Corporation

DS1603W/883
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL14,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Length
9.525 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Low Current-Max
0.016 A
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
2
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.032 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. DS1603W/883
    National Semiconductor Corporation
    IC LINE RECEIVER, CDFP14, Line Driver or Receiver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1603W/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1603W/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS1603W/883 would you like to use for your alert(s)?
  • Please alert me when DS1603W/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1603W/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1603W/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1603W/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1603W/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1603W/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: