-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 channel PCI Express gen-4 linear redriver 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS160PR410RNQRTR-ND
|
DigiKey | 16G PCIE-4 REDRIVER Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5033 | Buy Now |
DISTI #
595-DS160PR410RNQR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 4 channel PCI Express gen-4 linear redriver 40-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$4.3300 / $7.9200 | Order Now |
|
LCSC | 4 25Gbps WQFN-40-EP(4x6) Interface - PCIs / PCIEs ROHS | 5 |
|
$6.2495 / $9.2171 | Buy Now |
|
Win Source Electronics | 16G PCIE-4 REDRIVER / Buffer, ReDriver 4 Channel 25Gbps 40-WQFN (6x4) | 10000 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS160PR410RNQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS160PR410RNQR
Texas Instruments
4 channel PCI Express gen-4 linear redriver 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-21 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 0.13 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.13 ns | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DS160PR410RNQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS160PR410RNQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP17DTR2 | QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20 | onsemi | DS160PR410RNQR vs MC10EP17DTR2 |
MC10EP17DT | QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20 | Rochester Electronics LLC | DS160PR410RNQR vs MC10EP17DT |
MC10EP17DT | QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20 | onsemi | DS160PR410RNQR vs MC10EP17DT |
THS6302IRHFR | Dual port G.Fast and G.mgFast DSL line driver 28-VQFN -40 to 85 | Texas Instruments | DS160PR410RNQR vs THS6302IRHFR |