Part Details for DS160PR421RUAT by Texas Instruments
Overview of DS160PR421RUAT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS160PR421RUAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS160PR421RUATTR-ND
|
DigiKey | IC INTERFACE Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3115 / $5.7672 | Buy Now |
DISTI #
595-DS160PR421RUAT
|
Mouser Electronics | PCI Interface IC PCIe®, 4.0 , 16-Gbps , 4-channel linear redrivers with integrated 2:1 mux 42-WQFN -40 to 85 RoHS: Compliant | 344 |
|
$4.8000 / $9.2300 | Buy Now |
Part Details for DS160PR421RUAT
DS160PR421RUAT CAD Models
DS160PR421RUAT Part Data Attributes
|
DS160PR421RUAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS160PR421RUAT
Texas Instruments
PCIe® 4.0 16-Gbps 4-channel linear redrivers with integrated 2:1 mux 42-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-42 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 0.11 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.11 ns | |
Width | 3.5 mm |
Alternate Parts for DS160PR421RUAT
This table gives cross-reference parts and alternative options found for DS160PR421RUAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS160PR421RUAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9403EGJ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-32 | Maxim Integrated Products | DS160PR421RUAT vs MAX9403EGJ |
SN65LVPE504RUAR | 4-channel (half x4 lane) PCI Express Gen II redriver 42-WQFN -40 to 85 | Texas Instruments | DS160PR421RUAT vs SN65LVPE504RUAR |
DS160PR412RUAT | PCIe® 4.0, 16-Gbps, 4-channel linear redrivers with integrated 1:2 demux 42-WQFN -40 to 85 | Texas Instruments | DS160PR421RUAT vs DS160PR412RUAT |