Part Details for DS160PR810NJXR by Texas Instruments
Overview of DS160PR810NJXR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for DS160PR810NJXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS160PR810NJXRTR-ND
|
DigiKey | PCIE 4.0, 16 GBPS, 8-CHANNEL LIN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7650 | Buy Now |
DISTI #
595-DS160PR810NJXR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters PCIe® 4.0, 16 Gbps, 8-channel linear redriver 64-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$6.4600 / $10.5900 | Order Now |
|
Bristol Electronics | 174 |
|
RFQ |
Part Details for DS160PR810NJXR
DS160PR810NJXR CAD Models
DS160PR810NJXR Part Data Attributes
|
DS160PR810NJXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS160PR810NJXR
Texas Instruments
PCIe® 4.0, 16 Gbps, 8-channel linear redriver 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | -0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.22X.39,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 0.12 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.12 ns | |
Width | 5.5 mm |