Part Details for DS1673E-3+T&R by Analog Devices Inc
Overview of DS1673E-3+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1673E-3+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1673E-3T&R
|
Mouser Electronics | Real Time Clock Portable System Controller RoHS: Compliant | 0 |
|
$7.3100 | Order Now |
|
Analog Devices Inc | Portable System Controller Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.0750 | Buy Now |
Part Details for DS1673E-3+T&R
DS1673E-3+T&R CAD Models
DS1673E-3+T&R Part Data Attributes
|
DS1673E-3+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1673E-3+T&R
Analog Devices Inc
Portable System Controller, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2000-12-28 | |
Additional Feature | 3-CHANNEL, 8-BIT ADC | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1673E-3+T&R
This table gives cross-reference parts and alternative options found for DS1673E-3+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1673E-3+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1673E-3 | Real Time Clock, Volatile, 0 Timer(s), MOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | DS1673E-3+T&R vs DS1673E-3 |
DS1673E-3+T&R | Real Time Clock, Volatile, 0 Timer(s), MOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | DS1673E-3+T&R vs DS1673E-3+T&R |
DS1673E-3+ | Portable System Controller, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | DS1673E-3+T&R vs DS1673E-3+ |
DS1673E-3/T&R | Real Time Clock, Volatile, 0 Timer(s), MOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | DS1673E-3+T&R vs DS1673E-3/T&R |