Part Details for DS16EV5110 by Texas Instruments
Overview of DS16EV5110 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for DS16EV5110
DS16EV5110 CAD Models
DS16EV5110 Part Data Attributes
|
DS16EV5110
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS16EV5110
Texas Instruments
4 CHANNEL(S), EQUALIZER CIRCUIT, QCC48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | EQUALIZER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for DS16EV5110
This table gives cross-reference parts and alternative options found for DS16EV5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16EV5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS16EV5110SQX | 4 CHANNEL(S), EQUALIZER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 | Texas Instruments | DS16EV5110 vs DS16EV5110SQX |
DS16EV5110SQ | IC 4 CHANNEL(S), EQUALIZER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Audio Control IC | National Semiconductor Corporation | DS16EV5110 vs DS16EV5110SQ |
DS16EV5110 | IC 4 CHANNEL(S), EQUALIZER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Audio Control IC | National Semiconductor Corporation | DS16EV5110 vs DS16EV5110 |
DS16EV5110SQ/NOPB | Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85 | Texas Instruments | DS16EV5110 vs DS16EV5110SQ/NOPB |