Part Details for DS16EV5110ASQE/NOPB by Texas Instruments
Results Overview of DS16EV5110ASQE/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS16EV5110ASQE/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | DS16EV5110ASQE/NOPB 自适应电缆均衡器, 20m, 3 → 3.6 V电源电压, 48针 LLP封装 | 2000 |
|
RFQ | |
|
|
Chip Stock | Videoequalizer(3D+C)forDVI,HDMIsource/repeater/sinkapplications48-WQFN-40to85 | 6630 |
|
RFQ | |
|
|
Win Source Electronics | Video Equalizer 48-Pin WQFN EP T/R / IC EQUALIZER VIDEO 3D+C 48WQFN | 5130 |
|
$4.7273 / $7.0910 | Buy Now |
US Tariff Estimator: DS16EV5110ASQE/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS16EV5110ASQE/NOPB
DS16EV5110ASQE/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS16EV5110ASQE/NOPB Part Data Attributes
|
|
DS16EV5110ASQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS16EV5110ASQE/NOPB
Texas Instruments
Video equalizer (3D+C) for DVI, HDMI source/repeater/sink applications 48-WQFN -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
DS16EV5110ASQE/NOPB Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter or a ferrite bead to reduce EMI.
-
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material to improve heat transfer. Monitor the device's junction temperature to prevent overheating.
-
Use level shifters or voltage translators to ensure signal integrity between different voltage domains. Ensure that the device's power supply is decoupled from other voltage domains to prevent noise coupling.
-
Use an oscilloscope to analyze signal waveforms and identify issues. Check the power supply voltage and current consumption. Verify that the device is properly configured and that the clock signals are stable.
-
Use controlled impedance traces and terminations to minimize signal reflections. Ensure that the signal traces are short and well-shielded to reduce EMI. Use a signal integrity analysis tool to simulate and optimize the signal transmission.