Part Details for DS16EV5110SQX/NOPB by Texas Instruments
Results Overview of DS16EV5110SQX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS16EV5110SQX/NOPB | Texas Instruments | Video Equalizer (3D+C) for DVI, HDMI Sink-Side Applications 48-WQFN -40 to 85 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LF353M/NOPB | Texas Instruments | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 |
US Tariff Estimator: DS16EV5110SQX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS16EV5110SQX/NOPB
DS16EV5110SQX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS16EV5110SQX/NOPB Part Data Attributes
|
|
DS16EV5110SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS16EV5110SQX/NOPB
Texas Instruments
Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-XQCC-N48 | |
| Length | 7 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
DS16EV5110SQX/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines.
-
The DS16EV5110SQX/NOPB is rated for operation up to 85°C, but it's essential to ensure proper thermal management, such as using a heat sink or thermal interface material, and following the recommended operating conditions and power dissipation guidelines.
-
The maximum cable length supported by the DS16EV5110SQX/NOPB depends on the specific application and the type of cable used. As a general guideline, Texas Instruments recommends keeping cable lengths as short as possible, but up to 10 meters is typically supported.
-
To troubleshoot issues with the DS16EV5110SQX/NOPB, use a combination of tools such as oscilloscopes, logic analyzers, and signal generators to analyze the signal quality and integrity. Also, review the datasheet and application notes for guidance on signal integrity and data transmission.
-
The DS16EV5110SQX/NOPB is not specifically designed for radiation-hardened or high-reliability applications. However, Texas Instruments offers other products that are designed for such applications. It's essential to consult with Texas Instruments or a qualified radiation effects engineer to determine the suitability of the DS16EV5110SQX/NOPB or alternative products for such applications.