Part Details for DS16F95JFQMLV by Texas Instruments
Overview of DS16F95JFQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DS16F95JFQMLV
DS16F95JFQMLV CAD Models
DS16F95JFQMLV Part Data Attributes
|
DS16F95JFQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS16F95JFQMLV
Texas Instruments
LINE TRANSCEIVER, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-A; EIA-485; SCSI-1 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.016 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 38 ns | |
Receiver Number of Bits | 1 | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for DS16F95JFQMLV
This table gives cross-reference parts and alternative options found for DS16F95JFQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16F95JFQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961501VPX | LINE TRANSCEIVER, CDIP8, CERDIP-8 | Texas Instruments | DS16F95JFQMLV vs 5962-8961501VPX |
5962F8961501VPA | LINE TRANSCEIVER, CDIP8, CERDIP-8 | Texas Instruments | DS16F95JFQMLV vs 5962F8961501VPA |
5962F8961501VPX | LINE TRANSCEIVER, CDIP8, CERDIP-8 | Texas Instruments | DS16F95JFQMLV vs 5962F8961501VPX |
5962-8961501PX | LINE TRANSCEIVER, CDIP8, CERDIP-8 | Texas Instruments | DS16F95JFQMLV vs 5962-8961501PX |
DS16F95JFQML | LINE TRANSCEIVER, CDIP8, CERDIP-8 | Texas Instruments | DS16F95JFQMLV vs DS16F95JFQML |
5962-8961501PA | EIA-485/EIA-422A Differential Bus Transceivers 8-CDIP -55 to 125 | Texas Instruments | DS16F95JFQMLV vs 5962-8961501PA |
DS16F95J | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, CDIP8 | National Semiconductor Corporation | DS16F95JFQMLV vs DS16F95J |