-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIA-485/EIA-422A Differential Bus Transceivers 10-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS16F95WFQMLV/SD | Texas Instruments | EIA-485/EIA-422A Differential Bus Transceivers 10-CFCBGA | |
DS16F95W/883 | Texas Instruments | EIA-485/EIA-422A Differential Bus Transceivers 10-CFP -55 to 125 | |
DS16F95WFQMLV | Texas Instruments | EIA-485/EIA-422A Differential Bus Transceivers 10-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS16F95W/883-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS16F95W/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS16F95W/883
Texas Instruments
EIA-485/EIA-422A Differential Bus Transceivers 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG_MAX | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-A; EIA-485; SCSI-1 | |
JESD-30 Code | R-GDFP-F10 | |
JESD-609 Code | e0 | |
Length | 6.858 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 38 ns | |
Receiver Number of Bits | 1 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS16F95W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16F95W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS16F95W-QMLV | LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10 | Texas Instruments | DS16F95W/883 vs DS16F95W-QMLV |
5962F8961501QHA | LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10 | Texas Instruments | DS16F95W/883 vs 5962F8961501QHA |
5962F8961501QHX | LINE TRANSCEIVER, CDFP10, CERPACK-10 | Texas Instruments | DS16F95W/883 vs 5962F8961501QHX |
5962-8961501HX | LINE TRANSCEIVER, CDFP10, CERAMIC, SOIC-10 | Texas Instruments | DS16F95W/883 vs 5962-8961501HX |
DS16F95WFQML | IC LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W/883 vs DS16F95WFQML |
DS16F95W-QMLV | IC LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W/883 vs DS16F95W-QMLV |
5962-F8961501VHA | IC LINE TRANSCEIVER, CDFP10, CERAMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W/883 vs 5962-F8961501VHA |
5962F8961501VHX | LINE TRANSCEIVER, CDFP10, CERPACK-10 | Texas Instruments | DS16F95W/883 vs 5962F8961501VHX |
DS16F95WFQML | LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10 | Texas Instruments | DS16F95W/883 vs DS16F95WFQML |
5962F8961501VHA | EIA-485/EIA-422A Differential Bus Transceivers 10-CFP -55 to 125 | Texas Instruments | DS16F95W/883 vs 5962F8961501VHA |