DS16F95WGFQMLV
Texas Instruments
Description: LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10

Overview of DS16F95WGFQMLV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for DS16F95WGFQMLV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS16F95WGFQMLV by Texas Instruments

DS16F95WGFQMLV
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP10,.45
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-A; EIA-485; SCSI-1
JESD-30 Code
R-CDSO-G10
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.016 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Equivalence Code
SOP10,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
38 ns
Receiver Number of Bits
1
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.33 mm
Supply Current-Max
28 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Dose
300k Rad(Si) V
Transmit Delay-Max
25 ns
Width
6.1 mm
Want to compare parts?
  1. DS16F95WGFQMLV
    Texas Instruments
    LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10
    VS

Alternate Parts for DS16F95WGFQMLV

This table gives cross-reference parts and alternative options found for DS16F95WGFQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16F95WGFQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F8961501QXX LINE TRANSCEIVER, CDSO10, CERPACK-10 Texas Instruments DS16F95WGFQMLV vs 5962F8961501QXX
5962F8961501VXX LINE TRANSCEIVER, CDSO10, CERPACK-10 Texas Instruments DS16F95WGFQMLV vs 5962F8961501VXX
5962F8961501VXA LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962F8961501VXA
5962F8961501QXA LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962F8961501QXA
5962-8961501VXX LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962-8961501VXX
5962-8961501QXX LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962-8961501QXX
5962-F8961501VXA LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962-F8961501VXA
DS16F95WG/883 LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs DS16F95WG/883
5962-8961501QXA LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962-8961501QXA
DS16F95WGFQML LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs DS16F95WGFQML
Part Number Description Manufacturer Compare
5962-8961501QXX LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962-8961501QXX
5962-8961501QXA LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962-8961501QXA
DS16F95WGFQML LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs DS16F95WGFQML
DS16F95WG/883 LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs DS16F95WG/883
5962F8961501QXX LINE TRANSCEIVER, CDSO10, CERPACK-10 Texas Instruments DS16F95WGFQMLV vs 5962F8961501QXX
5962F8961501VXX LINE TRANSCEIVER, CDSO10, CERPACK-10 Texas Instruments DS16F95WGFQMLV vs 5962F8961501VXX
5962-8961501VXX LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962-8961501VXX
5962-F8961501VXA LINE TRANSCEIVER, CDSO10, CERAMIC, SOIC-10 Texas Instruments DS16F95WGFQMLV vs 5962-F8961501VXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS16F95WGFQMLV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS16F95WGFQMLV by Texas Instruments

Select Manufacturer
Which Manufacturer of DS16F95WGFQMLV would you like to use for your alert(s)?
  • Please alert me when DS16F95WGFQMLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS16F95WGFQMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS16F95WGFQMLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS16F95WGFQMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS16F95WGFQMLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS16F95WGFQMLV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: