If you like Findchips… You will love Findchips PRO. Try it Now.
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN
DS1775R3+T&R
Yes
Yes
Active
MAXIM INTEGRATED PRODUCTS INC
TSOP5/6,.11,37
compliant
EAR99
8542.39.00.01
6 Weeks
Maxim Integrated Products
1.66
2 Cel
1.625 mm
1.25 mm
2.9 mm
PLASTIC
e3
SURFACE MOUNT
12
5
1 mA
125 °C
-55 °C
2-WIRE INTERFACE
PLASTIC/EPOXY
TSOP5/6,.11,37
RECTANGULAR
3/5 V
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Other Sensors/Transducers
5.5 V
2.7 V
YES
Matte Tin (Sn)
SOLDER
9,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1775R3/T&R Sensors/Transducers | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount, SOT-23, 5 PIN | Maxim Integrated Products | DS1775R3+T&R vs DS1775R3/T&R |
75,095 of 3,262,357 parts
0% change vs. last year7,134 of 7,800 parts
-0.03% change vs. last year5,107 of 1,978 parts
+0.02% change vs. last year