DS1780E+
Description: CPU Peripheral Monitor, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C

Overview of DS1780E+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1780E+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1780E
Mouser Electronics Board Mount Temperature Sensors CPU Peripheral Monitor RoHS: Compliant 73
  • 1 $5.4000
  • 10 $3.7200
  • 100 $3.5700
$3.5700 / $5.4000 Buy Now
Analog Devices Inc CPU Peripheral Monitor Package Multiple: 1 7196
  • 1 $6.1000
  • 10 $4.2030
  • 25 $3.7128
  • 100 $3.5750
  • 1,000 $3.4000
$3.4000 / $6.1000 Buy Now

CAD Models for DS1780E+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1780E+ by Analog Devices Inc

DS1780E+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-TSSOP_4.4-4.4_MM
Package Description
0.173 INCH, ROHS COMPLIANT, TSSOP-24
Pin Count
24
Manufacturer Package Code
24-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
1999-11-19
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.75 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DS1780E+
    Analog Devices Inc
    CPU Peripheral Monitor, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C
    VS

Alternate Parts for DS1780E+

This table gives cross-reference parts and alternative options found for DS1780E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1780E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1780E+ Analog Circuit, 1 Func, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 Maxim Integrated Products DS1780E+ vs DS1780E+
DS1780E+T&R CPU Peripheral Monitor, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C Analog Devices Inc DS1780E+ vs DS1780E+T&R
DS1780E+T&R Analog Circuit, 1 Func, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 Maxim Integrated Products DS1780E+ vs DS1780E+T&R
Part Number Description Manufacturer Compare
DS1780E+T&R CPU Peripheral Monitor, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C Analog Devices Inc DS1780E+ vs DS1780E+T&R
DS1780E+T&R Analog Circuit, 1 Func, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 Maxim Integrated Products DS1780E+ vs DS1780E+T&R
DS1780E+ Analog Circuit, 1 Func, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 Maxim Integrated Products DS1780E+ vs DS1780E+
LM81BIMT-3 IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other National Semiconductor Corporation DS1780E+ vs LM81BIMT-3
LM81BIMT-3/NOPB IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other National Semiconductor Corporation DS1780E+ vs LM81BIMT-3/NOPB

Related Parts for DS1780E+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1780E+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1780E+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1780E+ would you like to use for your alert(s)?
  • Please alert me when DS1780E+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1780E+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1780E+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1780E+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1780E+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1780E+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: