Datasheets
DS1804Z-050+ by:

Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8

Part Details for DS1804Z-050+ by Maxim Integrated Products

Overview of DS1804Z-050+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for DS1804Z-050+

Part # Distributor Description Stock Price Buy
DISTI # 73Y1412
Newark Digital Pot, 50K, Single, Nsoic-8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Increment Decrement, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1804Z-050+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 411
  • 1 $5.7400
  • 10 $5.0500
  • 25 $4.7700
  • 50 $4.5000
  • 100 $4.2200
  • 300 $4.0000
  • 500 $3.4100
$3.4100 / $5.7400 Buy Now
DISTI # DS1804Z-050+-ND
DigiKey IC DGTL POT 50KOHM 100TAP 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube 2409
In Stock
  • 1 $5.9400
  • 10 $5.3360
  • 25 $5.0448
  • 100 $4.3723
  • 300 $4.1481
  • 500 $3.7221
  • 1,000 $3.1391
  • 2,500 $2.9821
$2.9821 / $5.9400 Buy Now
Bristol Electronics   Min Qty: 2 11
  • 2 $3.3600
  • 9 $2.1840
$2.1840 / $3.3600 Buy Now
Quest Components 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8 8
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
Chip1Cloud IC POT TRIMMER NV 50K 8-SOIC 5940
RFQ
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 8
  • 1 $2.4910
  • 10 $2.0890
  • 50 $1.8480
  • 100 $1.6640
  • 500 $1.6490
  • 1,000 $1.6400
$1.6400 / $2.4910 Buy Now

Part Details for DS1804Z-050+

DS1804Z-050+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1804Z-050+ Part Data Attributes

DS1804Z-050+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1804Z-050+ Maxim Integrated Products Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY
Bandwidth-Nom 0.2 kHz
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 100
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.7 V
Resistor Terminal Voltage-Min -0.2 V
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Coefficient-Nom 750 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 50000 Ω
Width 3.9 mm

Alternate Parts for DS1804Z-050+

This table gives cross-reference parts and alternative options found for DS1804Z-050+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804Z-050+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1804Z-050/T&R DS1804Z-050/T&R Maxim Integrated Products DS1804Z-050+ vs DS1804Z-050/T&R
X9317US8Z-T1 Digital Potentiometer, 1 Func, 50000ohm, Increment/Decrement Control Interface, 100 Positions, CMOS, PDSO8 Renesas Electronics Corporation DS1804Z-050+ vs X9317US8Z-T1
X9317US8 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation DS1804Z-050+ vs X9317US8
X9317US8I-2.7T2 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 Intersil Corporation DS1804Z-050+ vs X9317US8I-2.7T2
DS1804ZN-050 Digital Potentiometer, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 Dallas Semiconductor DS1804Z-050+ vs DS1804ZN-050
X9317US8I Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 Intersil Corporation DS1804Z-050+ vs X9317US8I
DS1804Z-050 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1804Z-050+ vs DS1804Z-050
X9317US8IT2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation DS1804Z-050+ vs X9317US8IT2
DS1804Z-050+ Nonvolatile Trimmer Potentiometer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1804Z-050+ vs DS1804Z-050+
X9317US8IZ-2.7T2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, GREEN, PLASTIC, SOIC-8 Intersil Corporation DS1804Z-050+ vs X9317US8IZ-2.7T2
Part Number Description Manufacturer Compare
CAT5113VI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor DS1804Z-050+ vs CAT5113VI-50
X9317US8I-2.7T1 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation DS1804Z-050+ vs X9317US8I-2.7T1
CAT5113VI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi DS1804Z-050+ vs CAT5113VI-50
X9317US8IT2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation DS1804Z-050+ vs X9317US8IT2
X9317US8IZ-T1 Digital Potentiometer, 1 Func, 50000ohm, Increment/Decrement Control Interface, 100 Positions, CMOS, PDSO8 Renesas Electronics Corporation DS1804Z-050+ vs X9317US8IZ-T1
X9317US8Z Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation DS1804Z-050+ vs X9317US8Z
X9317US8IZ-2.7T1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation DS1804Z-050+ vs X9317US8IZ-2.7T1
DS1804Z-050+ Nonvolatile Trimmer Potentiometer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1804Z-050+ vs DS1804Z-050+
X9317US8I Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 Intersil Corporation DS1804Z-050+ vs X9317US8I
X9317US8T2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation DS1804Z-050+ vs X9317US8T2

DS1804Z-050+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1804Z-050+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1804Z-050+ by Maxim Integrated Products

  • Please alert me when DS1804Z-050+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1804Z-050+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1804Z-050+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1804Z-050+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1804Z-050+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1804Z-050+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: