Part Details for DS1809 by Maxim Integrated Products
Overview of DS1809 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DS1809
DS1809 CAD Models
DS1809 Part Data Attributes
|
DS1809
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1809
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS1809
This table gives cross-reference parts and alternative options found for DS1809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1809-010+ | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1809 vs DS1809-010+ |
DS1809-050 | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1809 vs DS1809-050 |
DS1809-010 | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1809 vs DS1809-010 |
DS1809-050+ | Dallastat, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1809 vs DS1809-050+ |