Part Details for DS18B20U+T&R by Maxim Integrated Products
Overview of DS18B20U+T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS18B20U+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1392
|
Newark | Temperature Sensor, 0.5Deg C, Usop-8, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Μsop, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS18B20U+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7342 |
|
$3.2600 / $6.7400 | Buy Now |
DISTI #
DS18B20U+T&RCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8407 In Stock |
|
$3.0260 / $6.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 90 |
|
$2.2999 / $4.9280 | Buy Now |
|
Bristol Electronics | 1182 |
|
RFQ | ||
|
Quest Components | 72 |
|
$3.0800 / $6.6000 | Buy Now | |
DISTI #
DS18B20U+T&R
|
Avnet Asia | Temp Sensor Digital Serial (1-Wire) 8-Pin uMAX T/R (Alt: DS18B20U+T&R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
$1.9524 / $2.3429 | Buy Now |
|
CHIPMALL.COM LIMITED | SENSOR DIGITAL -55C-125C 8UMAX | 1765 |
|
$0.7991 / $1.3862 | Buy Now |
|
New Advantage Corporation | DS18B20 Series 5.5 V Surface Mount 1-Wire Digital Thermometer - uMAX-8 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$1.1500 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE 1-WIRE 8UMAX | 245480 |
|
$0.9050 / $1.3570 | Buy Now |
Part Details for DS18B20U+T&R
DS18B20U+T&R CAD Models
DS18B20U+T&R Part Data Attributes
|
DS18B20U+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS18B20U+T&R
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, LEAD FREE, USOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.02 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DS18B20U+T&R
This table gives cross-reference parts and alternative options found for DS18B20U+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS18B20U+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS18B20U+T&R | Programmable Resolution 1-Wire Digital Thermometer, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | DS18B20U+T&R vs DS18B20U+T&R |
DS18B20U+ | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, LEAD FREE, USOP-8 | Maxim Integrated Products | DS18B20U+T&R vs DS18B20U+ |
DS18B20U+ | Programmable Resolution 1-Wire Digital Thermometer, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | DS18B20U+T&R vs DS18B20U+ |
DS18B20U/T&R | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, USOP-8 | Maxim Integrated Products | DS18B20U+T&R vs DS18B20U/T&R |