There are no models available for this part yet.
Overview of DS1963S by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Automotive
CAD Models for DS1963S by Maxim Integrated Products
Part Data Attributes for DS1963S by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
, BUTTON,.68IN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8473.30.11.40
|
JESD-30 Code
|
O-MEDB-N2
|
JESD-609 Code
|
e0
|
Memory Density
|
4096 bit
|
Memory IC Type
|
MEMORY CIRCUIT
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4KX1
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
BUTTON,.68IN
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for DS1963S
This table gives cross-reference parts and alternative options found for DS1963S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1963S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1963L-F5 | Memory Circuit, 4KX1, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1963S vs DS1963L-F5 |
DS1994L-F5+ | Memory Circuit, 4KX1, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2 | Maxim Integrated Products | DS1963S vs DS1994L-F5+ |
DS1993L-F5+ | Memory Circuit, 4KX1, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2 | Maxim Integrated Products | DS1963S vs DS1993L-F5+ |
DS1994L-F5 | Memory Circuit, 4KX1, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1963S vs DS1994L-F5 |
Resources and Additional Insights for DS1963S
Reference Designs related to DS1963S
-
Advanced 1-Wire Network Driver
This document describes a microcontroller-based 1-Wire® master interface for reliable operation of small, medium, and large 1-Wire networks. This is accomplished using careful impedance matching, intelligent (software-controlled) active pullup, and slew-rate control. Software flow charts are included to assist the user in generating the correct 1-Wire timing for reset pulse, presence detect, write one, write zero, and read time slots using any suitable microcontroller. Scope traces illustrate the timing performance of the driver as well as transmission line effects as they appear with long cables.