Part Details for DS2009R by Dallas Semiconductor
Results Overview of DS2009R by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2009R Information
DS2009R by Dallas Semiconductor is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DS2009R by Dallas Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2009R
DS2009R Part Data Attributes
|
|
DS2009R
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2009R
Dallas Semiconductor
FIFO, 512X9, 120ns, Asynchronous, CMOS, PQCC32,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 120 Ns | |
| Additional Feature | Retransmit | |
| Cycle Time | 140 Ns | |
| JESD-30 Code | R-PQCC-J32 | |
| Memory Density | 4608 Bit | |
| Memory Width | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512x9 | |
| Output Enable | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Position | Quad |
Alternate Parts for DS2009R
This table gives cross-reference parts and alternative options found for DS2009R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2009R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMUI-67201AV-20SHXXX:D | Atmel Corporation | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 | DS2009R vs CMUI-67201AV-20SHXXX:D |
| MK45H01K-65 | STMicroelectronics | Check for Price | 512X9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 | DS2009R vs MK45H01K-65 |
| AMUI-67201AV-55SHXXX:RD | Atmel Corporation | Check for Price | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 | DS2009R vs AMUI-67201AV-55SHXXX:RD |
| IDT7271L15J | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | DS2009R vs IDT7271L15J |
| IDT72211L20J8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | DS2009R vs IDT72211L20J8 |
| ILUI-67201AL-25SHXXX:R | Atmel Corporation | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | DS2009R vs ILUI-67201AL-25SHXXX:R |
| ILUI-67201AV-35SHXXX | Atmel Corporation | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28 | DS2009R vs ILUI-67201AV-35SHXXX |
| 54AC725QMQB | Fairchild Semiconductor Corporation | Check for Price | FIFO, 512X9, Asynchronous, CMOS, PQCC32, PLASTIC, CC-32 | DS2009R vs 54AC725QMQB |
| IMUI-67201AL-55 | Atmel Corporation | Check for Price | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | DS2009R vs IMUI-67201AL-55 |
| CMUI-67201AV-20 | Matra MHS | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 | DS2009R vs CMUI-67201AV-20 |