Part Details for DS2108S by Maxim Integrated Products
Overview of DS2108S by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DS2108S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TERMINATOR, 24 Pin, Plastic, SOP | 8019 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | TERMINATOR, 24 Pin, Plastic, SOP | 7996 |
|
$2.6250 / $7.5000 | Buy Now |
|
Quest Components | TERMINATOR, 24 Pin, Plastic, SOP | 1929 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for DS2108S
DS2108S CAD Models
DS2108S Part Data Attributes
|
DS2108S
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2108S
Maxim Integrated Products
SCSI Terminator, 9-Line, 330ohm, MOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 330 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.68 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS2108S
This table gives cross-reference parts and alternative options found for DS2108S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2108S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2108S+ | SCSI Terminator, 9-Line, 330ohm, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Maxim Integrated Products | DS2108S vs DS2108S+ |
DS2108S+T&R | SCSI Terminator, 18-Line, 330ohm, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Maxim Integrated Products | DS2108S vs DS2108S+T&R |