Part Details for DS2130 by Maxim Integrated Products
Overview of DS2130 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2130 Voice Messaging Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 447 |
|
$12.8300 / $15.1000 | Buy Now |
Part Details for DS2130
DS2130 CAD Models
DS2130 Part Data Attributes
|
DS2130
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2130
Maxim Integrated Products
ADPCM Codec, A/MU-Law, 1-Func, PDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |