Part Details for DS21348G by Maxim Integrated Products
Overview of DS21348G by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS21348G
DS21348G CAD Models
DS21348G Part Data Attributes
|
DS21348G
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21348G
Maxim Integrated Products
PCM Transceiver, 1-Func, PBGA49, 7 X 7 MM, CSBGA-49
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, CSBGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for DS21348G
This table gives cross-reference parts and alternative options found for DS21348G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21348G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21348GNB | PCM Transceiver, 1-Func, PBGA49, 7 X 7 MM, CSBGA-49 | Maxim Integrated Products | DS21348G vs DS21348GNB |
DS21348G+ | PCM Transceiver, 1-Func, PBGA49, 7 X 7 MM, ROHS COMPLIANT, CSBGA-49 | Maxim Integrated Products | DS21348G vs DS21348G+ |
DS21348GN | PCM Transceiver, 1-Func, PBGA49, 7 X 7 MM, CSBGA-49 | Maxim Integrated Products | DS21348G vs DS21348GN |
DS21348G+ | 3.3V E1/T1/J1 Line Interface, 49-CSP_BGA-7X7X1.4, 49 Pins, 0 to 70C | Analog Devices Inc | DS21348G vs DS21348G+ |
DS21348GN+ | 3.3V E1/T1/J1 Line Interface, 49-CSP_BGA-7X7X1.4, 49 Pins, -40 to 85C | Analog Devices Inc | DS21348G vs DS21348GN+ |