Telecommunication Circuits
DS21352L
Description: PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100, 14 X 14 MM, LQFP-100

Overview of DS21352L by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS21352L by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Quest Components   204
  • 1 $48.0000
  • 50 $38.4000
  • 131 $37.2000
$37.2000 / $48.0000 Buy Now
Quest Components   128
  • 1 $48.0000
  • 24 $40.8000
  • 50 $38.4000
$38.4000 / $48.0000 Buy Now
Rochester Electronics DS21352 3.3V T1 Single-Chip Transceivers RoHS: Not Compliant Status: Obsolete Min Qty: 1 1206
  • 1 $31.9600
  • 25 $31.3200
  • 100 $30.0400
  • 500 $28.7600
  • 1,000 $27.1600
$27.1600 / $31.9600 Buy Now
Chip 1 Exchange INSTOCK 22
RFQ

CAD Models for DS21352L by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS21352L by Maxim Integrated Products

DS21352L
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
Package Description
14 X 14 MM, LQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Carrier Type
T-1(DS1)
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PCM TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. DS21352L
    Maxim Integrated Products
    PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100, 14 X 14 MM, LQFP-100
    VS

Alternate Parts for DS21352L

This table gives cross-reference parts and alternative options found for DS21352L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21352L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS21352LN+ PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 Maxim Integrated Products DS21352L vs DS21352LN+
DS21352LN+ 3.3V DS21352 and 5V DS21552 T1 Single Chip Transceivers, 100-LQFP-14X14X1.4, 100 Pins, -40 to 85C Analog Devices Inc DS21352L vs DS21352LN+
Part Number Description Manufacturer Compare
DS21354LN+ 3.3V/5V E1 Single Chip Transceivers (SCT), 100-LQFP-14X14X1.4, 100 Pins, -40 to 85C Analog Devices Inc DS21352L vs DS21354LN+
DS21354LN+ PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 Maxim Integrated Products DS21352L vs DS21354LN+
DS21352LN PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100, 14 X 14 MM, LQFP-100 Maxim Integrated Products DS21352L vs DS21352LN
DS21352LN+ PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 Maxim Integrated Products DS21352L vs DS21352LN+
DS21354L+ PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 Maxim Integrated Products DS21352L vs DS21354L+
DS21352LN+ 3.3V DS21352 and 5V DS21552 T1 Single Chip Transceivers, 100-LQFP-14X14X1.4, 100 Pins, -40 to 85C Analog Devices Inc DS21352L vs DS21352LN+
DS21354L PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP100, 14 X 14 MM, LQFP-100 Maxim Integrated Products DS21352L vs DS21354L

Related Parts for DS21352L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS21352L by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS21352L by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS21352L would you like to use for your alert(s)?
  • Please alert me when DS21352L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS21352L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS21352L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS21352L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS21352L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS21352L by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: