Part Details for DS21352LN by Dallas Semiconductor
Overview of DS21352LN by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21352LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ |
Part Details for DS21352LN
DS21352LN CAD Models
DS21352LN Part Data Attributes:
|
DS21352LN
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS21352LN
Dallas Semiconductor
PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100, 14 X 14 MM, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 14 X 14 MM, LQFP-100 | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |