Datasheets
DS2143QN by:

Framer, CMOS, PQCC44,

Part Details for DS2143QN by Dallas Semiconductor

Overview of DS2143QN by Dallas Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance

Part Details for DS2143QN

DS2143QN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS2143QN Part Data Attributes

DS2143QN Dallas Semiconductor
Buy Now Datasheet
Compare Parts:
DS2143QN Dallas Semiconductor Framer, CMOS, PQCC44,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer DALLAS SEMICONDUCTOR
Reach Compliance Code unknown
Carrier Type CEPT PCM-30/E-1
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Telecom IC Type FRAMER
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2143QN by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2143QN by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS2143QN would you like to use for your alert(s)?
  • Please alert me when DS2143QN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2143QN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2143QN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2143QN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2143QN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2143QN by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: