Part Details for DS2151QBX2/T&R by Maxim Integrated Products
Overview of DS2151QBX2/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2151QBX2/T&R
DS2151QBX2/T&R CAD Models
DS2151QBX2/T&R Part Data Attributes
|
DS2151QBX2/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2151QBX2/T&R
Maxim Integrated Products
Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | 0.652 INCH, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for DS2151QBX2/T&R
This table gives cross-reference parts and alternative options found for DS2151QBX2/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2151QBX2/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2141AQN+ | Framer, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX2/T&R vs DS2141AQN+ |
DS2153Q-A7+T&R | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX2/T&R vs DS2153Q-A7+T&R |
CS62180B-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | DS2151QBX2/T&R vs CS62180B-IL |
DS2180AQN+T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX2/T&R vs DS2180AQN+T&R |
MT8979AP1 | Framer, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | DS2151QBX2/T&R vs MT8979AP1 |
MT8977APR1 | Framer, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | DS2151QBX2/T&R vs MT8977APR1 |
MT9079AP | Framer, CMOS, PQCC44, | Microsemi Corporation | DS2151QBX2/T&R vs MT9079AP |
MV1444/IG/HPAS | Time Slot 0/16 Transceiver, CMOS, PQCC44, | Zarlink Semiconductor Inc | DS2151QBX2/T&R vs MV1444/IG/HPAS |
DS2141AQN | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX2/T&R vs DS2141AQN |
DS2153QN-A7+ | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX2/T&R vs DS2153QN-A7+ |