Part Details for DS2155G by Maxim Integrated Products
Overview of DS2155G by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for DS2155G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2155 T1/E1/J1 Single-Chip Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$22.3800 / $26.3200 | Buy Now |
Part Details for DS2155G
DS2155G CAD Models
DS2155G Part Data Attributes:
|
DS2155G
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2155G
Maxim Integrated Products
Framer, PBGA100, CSBGA-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 0.80 MM PITCH, CSBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for DS2155G
This table gives cross-reference parts and alternative options found for DS2155G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2155G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2155G+T&R | Framer, PBGA100, 10 X 10 MM, ROHS COMPLIANT, CSBGA-100 | Maxim Integrated Products | DS2155G vs DS2155G+T&R |
DS2155GB/T&R | Framer, PBGA100, 10 X 10 MM, CSBGA-100 | Maxim Integrated Products | DS2155G vs DS2155GB/T&R |
DS2155G/T | Framer, PBGA100, 10 X 10 MM, CSBGA-100 | Maxim Integrated Products | DS2155G vs DS2155G/T |
DS2155GNB+ | Framer, PBGA100, 10 X 10 MM, ROHS COMPLIANT, CSBGA-100 | Maxim Integrated Products | DS2155G vs DS2155GNB+ |
DS2155G+ | Framer, PBGA100, 10 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, CSBGA-100 | Maxim Integrated Products | DS2155G vs DS2155G+ |
DS2155G/T&R | Framer, PBGA100, 10 X 10 MM, CSBGA-100 | Maxim Integrated Products | DS2155G vs DS2155G/T&R |