Part Details for DS2175 by Maxim Integrated Products
Overview of DS2175 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for DS2175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Rochester Electronics | DS2175 T1/Cept Elastic Store RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 366 |
|
$11.2900 / $13.2900 | Buy Now |
Part Details for DS2175
DS2175 CAD Models
DS2175 Part Data Attributes
|
DS2175
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2175
Maxim Integrated Products
Elastic Buffer, CMOS, PDIP16, 0.300 INCH, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.300 INCH, DIP-16 | |
Reach Compliance Code | compliant | |
Carrier Type | CEPT PCM-30/E-1 | |
Data Rate | 2048 Mbps | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ELASTIC BUFFER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS2175
This table gives cross-reference parts and alternative options found for DS2175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXP2175NC | Elastic Buffer, CMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | DS2175 vs LXP2175NC |
LXP2175NE | Elastic Buffer, CMOS, PDIP16, | Level One | DS2175 vs LXP2175NE |
DS2175N | Elastic Buffer, CMOS, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS2175 vs DS2175N |