There are no models available for this part yet.
Overview of DS2181AQ by Dallas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS2181AQ by Dallas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 533 |
|
$47.9700 / $58.5000 | Buy Now | ||
Bristol Electronics | 311 |
|
RFQ | ||||
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 44 Pin, Plastic, PLCC | 478 |
|
$37.3725 / $49.8300 | Buy Now | ||
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 44 Pin, Plastic, PLCC | 376 |
|
$26.1608 / $32.3895 | Buy Now | ||
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 44 Pin, Plastic, PLCC | 110 |
|
$28.6523 / $32.3895 | Buy Now | ||
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 44 Pin, Plastic, PLCC | 44 |
|
$56.0625 / $63.3750 | Buy Now | ||
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 44 Pin, Plastic, PLCC | 9 |
|
$44.1826 / $46.5080 | Buy Now | ||
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 44 Pin, Plastic, PLCC | 5 |
|
$47.3385 / $49.8300 | Buy Now |
CAD Models for DS2181AQ by Dallas Semiconductor
Part Data Attributes for DS2181AQ by Dallas Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DALLAS SEMICONDUCTOR
|
Package Description
|
PLASTIC, LCC-44
|
Reach Compliance Code
|
unknown
|
Carrier Type
|
CEPT PCM-30/E-1
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
FRAMER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Related Parts for DS2181AQ
-
DS5001FP-16NMicrocontrollers
-
DS75LVSOther Analog ICs
-
DS90CP22M-8Multiplexers or Switches
-
DS1830Power Management Circuits
-
DS90CR288AMTDLine Driver or Receivers
-
DS1855E-010Digital Potentiometers
-
DS2181ANDigital Transmission Controllers
-
DS1688STimers or RTCs
-
DMP10H400SEQ-13Power Field-Effect Transistors