Part Details for DS21Q41BT by Dallas Semiconductor
Overview of DS21Q41BT by Dallas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21Q41BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | 42 |
|
$86.4000 / $108.0000 | Buy Now | |
|
Quest Components | 353 |
|
$91.7040 / $122.2720 | Buy Now | |
|
Quest Components | 166 |
|
$91.7040 / $122.2720 | Buy Now |
Part Details for DS21Q41BT
DS21Q41BT CAD Models
DS21Q41BT Part Data Attributes
|
DS21Q41BT
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS21Q41BT
Dallas Semiconductor
Framer, CMOS, PQFP128, TQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TQFP-128 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |