Part Details for DS21Q41BTN by Maxim Integrated Products
Overview of DS21Q41BTN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS21Q41BTN
DS21Q41BTN CAD Models
DS21Q41BTN Part Data Attributes
|
DS21Q41BTN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21Q41BTN
Maxim Integrated Products
Framer, CMOS, PQFP128, TQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for DS21Q41BTN
This table gives cross-reference parts and alternative options found for DS21Q41BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21Q41BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT82V2108PXG8 | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | DS21Q41BTN vs IDT82V2108PXG8 |
TXC-03114-BILQ | DATACOM, FRAMER, PQFP128, LOW PROFILE, PLASTIC, TQFP-128 | Transwitch Corporation | DS21Q41BTN vs TXC-03114-BILQ |
DS21Q44T | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q41BTN vs DS21Q44T |
XRT86L30IV | Framer, CMOS, PQFP128, 14 X 20 MM, 1.4 MM HEIGHT, TQFP-128 | Exar Corporation | DS21Q41BTN vs XRT86L30IV |
DS21Q44TN+ | Framer, CMOS, PQFP128, ROHS COMPLIANT, TQFP-128 | Maxim Integrated Products | DS21Q41BTN vs DS21Q44TN+ |
DS21Q42T+ | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | DS21Q41BTN vs DS21Q42T+ |
XRT86VL30IV | Framer, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-128 | Exar Corporation | DS21Q41BTN vs XRT86VL30IV |
PM6388 | Framer, CMOS, PQFP128, 14 X 20 MM, PLASTIC, QFP-128 | PMC-Sierra Inc | DS21Q41BTN vs PM6388 |
CX28394-22 | Framer, CMOS, PQFP128, TQFP-128 | Conexant Systems Inc | DS21Q41BTN vs CX28394-22 |
PM6344 | Framer, CMOS, PQFP128, 20 X 14 MM, PLASTIC, QFP-128 | PMC-Sierra Inc | DS21Q41BTN vs PM6344 |