Part Details for DS2244T-12U by Maxim Integrated Products
Overview of DS2244T-12U by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2244T-12U
DS2244T-12U CAD Models
DS2244T-12U Part Data Attributes
|
DS2244T-12U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2244T-12U
Maxim Integrated Products
Microcontroller, 8-Bit, CMOS, SIMM-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 15 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XSMA-N30 | |
JESD-609 Code | e0 | |
Length | 88.9 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 30 | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 10.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |