Part Details for DS2250-8-8 by Maxim Integrated Products
Overview of DS2250-8-8 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2250-8-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS2250-8-8-ND
|
DigiKey | DS2250 SOFT MCU MODULE Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
141 In Stock |
|
$63.5600 | Buy Now |
|
Rochester Electronics | DS2250, Soft 8051 CPU Microcontroller Module RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 141 |
|
$54.5500 / $64.1700 | Buy Now |
Part Details for DS2250-8-8
DS2250-8-8 CAD Models
DS2250-8-8 Part Data Attributes
|
DS2250-8-8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2250-8-8
Maxim Integrated Products
Microcontroller, 8-Bit, 8051 CPU, 8MHz, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SIMM, SSIM40,.2 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Additional Feature | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XSMA-N40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM40,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
Speed | 8 MHz | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS2250-8-8
This table gives cross-reference parts and alternative options found for DS2250-8-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2250-8-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS22508-8 | 8-BIT, 8MHz, MICROCONTROLLER, SMA40 | Maxim Integrated Products | DS2250-8-8 vs DS22508-8 |
DS2250-8-8 | 8-BIT, 8 MHz, MICROCONTROLLER, SMA40 | Rochester Electronics LLC | DS2250-8-8 vs DS2250-8-8 |