DS229EN
Description: Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO20, TSSOP-20

Overview of DS229EN by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DS229EN by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS229EN by Dallas Semiconductor

DS229EN
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
TSSOP-20
Reach Compliance Code
unknown
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.24; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
5 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0032 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
3
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Transmit Delay-Max
3500 ns
Want to compare parts?
  1. DS229EN
    Dallas Semiconductor
    Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO20, TSSOP-20
    VS

Related Parts for DS229EN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS229EN by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS229EN by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS229EN would you like to use for your alert(s)?
  • Please alert me when DS229EN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS229EN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS229EN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS229EN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS229EN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS229EN by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: